Reference Only

G5RL-1A-LN-DC24

General Purpose Relays LowNoise/Profile 12A SPST-NO 24VDC.

Manufacturer:

Mfr Part:
G5RL-1A-LN-DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating12 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 24 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.086 kOhms
Coil Current22.1 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5RL
Length29 mm
Width12.7 mm
Height15.7 mm
Maximum Switching Current12 A
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5RL-1A-LNDC24 G5RL1ALNDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?