Reference Only

G5RL-1A DC5

General Purpose Relays Power PCB Relay SPST-NO VDC5.

Manufacturer:

Mfr Part:
G5RL-1A DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating12 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 24 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance41.7 Ohms
Coil Current106 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5RL
Length29 mm
Width12.7 mm
Height15.7 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5RL-1ADC5BYOMZ G5RL1ADC5BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?