Reference Only

G5QU1AHRHAVH5DC

General Purpose Relays

Manufacturer:

Mfr Part:
G5QU1AHRHAVH5DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Coil TypeLatching
Coil Resistance63 Ohms
Coil Current80 mA
Contact MaterialSilver Alloy
SeriesG5Q-HR
Length20 mm
Width10.3 mm
Height15.8 mm
Enclosure TypeFlux Resistant
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5QU-1A-HR-HA-VH-DC5

Export and Environmental Classification

AttributeDescription
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
500 available now at ttieurope.com