Reference Only
G5QK1AHRHAVH3DC
General Purpose Relays
Datasheet
G5QK1AHRHAVH3DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 1 Form A (SPST) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 11 Ohms | |
| Coil Current | 266.7 mA | |
| Contact Material | Silver Alloy | |
| Series | G5Q-HR | |
| Length | 20 mm | |
| Width | 10.3 mm | |
| Height | 15.8 mm | |
| Enclosure Type | Flux Resistant | |
| Power Consumption | 800 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G5QK-1A-HR-HA-VH-DC3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
500 available now at ttieurope.com