Reference Only

G5Q-1-HA DC24

General Purpose Relays PCB Power Relay Mini 1-pole 10A.

Manufacturer:

Mfr Part:
G5Q-1-HA DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.44 kOhms
Coil Current16.7 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5Q
Length20.3 mm
Width10.3 mm
Height15.8 mm
PackagingTray
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5Q1HADC24BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?