Reference Only
G5Q-1-HA DC12
General Purpose Relays PCB Power Relay Mini 1-pole 10A.
Datasheet
G5Q-1-HA DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 360 Ohms | |
| Coil Current | 33.3 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G5Q | |
| Length | 20.3 mm | |
| Width | 10.3 mm | |
| Height | 15.8 mm | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G5Q1HADC12BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?