Reference Only

G5Q-1 DC22

General Purpose Relays Power PCB Relay.

Manufacturer:

Mfr Part:
G5Q-1 DC22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage22 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Mounting StyleThrough Hole
Coil TypeNon-Latching
Contact MaterialSilver Alloy (Ag)
SeriesG5Q
Length20.3 mm
Width10.3 mm
Height15.8 mm
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases374650 G5Q1DC22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us