Reference Only
G5PZ-1A4-E DC5
General Purpose Relays Sealed Compact 20A, 250VAC PCB Relay 5V.
Datasheet
G5PZ-1A4-E DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | 1 Pole | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | SPST-NO | |
| Contact Current Rating | 20 A | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC | |
| Coil Resistance | 47 Ohms | |
| Coil Current | 106 mA | |
| Contact Material | Silver | |
| Series | G5PZ | |
| Length | 24 mm | |
| Width | 10.5 mm | |
| Height | 25 mm | |
| Packaging | Tray | |
| Contact Rating | 20 A | |
| Maximum Switching Current | 20 A | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G5PZ1A4EDC5BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?