Reference Only

G5NB-1A4-CB-DC12 (N)(A)

General Purpose Relays HA PCB POWER.

Manufacturer:

Mfr Part:
G5NB-1A4-CB-DC12 (N)(A)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating3 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance720 Ohms
Coil Current16.7 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5NB
Length20.5 mm
Width7.2 mm
Height15.3 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5NB1A4CBDC12BYOMZNA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?