Reference Only

G5NB-1A-DC24

General Purpose Relays Power PCB Relay 3A SPST-NO 24VDC.

Manufacturer:

Mfr Part:
G5NB-1A-DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating3 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance2.88 kOhms
Coil Current8.3 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5NB
Length20.5 mm
Width7.2 mm
Height15.3 mm
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5NB-1A24DC G5NB-1A-DC24-A G5NB-1ADC24BYOMZ(A) G5NB1ADC24 G5NB1ADC24BYOMZA G5NB-1ADC24 G5NB-1A-DC24-BY-OMZ G5NB1ADC24BYOMB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?