Reference Only

G5NB-1A DC18

General Purpose Relays Power PCB Relay.

Manufacturer:

Mfr Part:
G5NB-1A DC18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage18 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating3 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.62 kOhms
Coil Current11.1 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5NB
Length20.5 mm
Width7.2 mm
Height15.3 mm
Contact Rating5 A
Maximum Switching Current3 A
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5NB1ADC18 G5NB1ADC18BYOMZNA(N)(A) G5NB-1ADC18BYOMZ G5NB1ADC18BYOMB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?