Reference Only
G5LE-14-AP3 DC48
General Purpose Relays Power PCB Relay.
Datasheet
G5LE-14-AP3 DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Resistance | 5.76 kOhms | |
| Coil Current | 8.33 mA | |
| Contact Material | Silver Tin Oxide Indium (AgSnIn) | |
| Series | G5LE | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 653524 G5LE14AP3DC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative