Reference Only

G5LE-14-36 DC5

General Purpose Relays Power PCB Relay.

Manufacturer:

Mfr Part:
G5LE-14-36 DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCubic
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance62.5 Ohms
Coil Current80 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5LE
Length22.5 mm
Width15.6 mm
Height19 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5LE14365DC G5LN8548F 649015 G5LE1436DC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?