Reference Only

G5LE-14 DC48

General Purpose Relays Power PCB Relay.

Manufacturer:

Mfr Part:
G5LE-14 DC48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCubic
Coil Voltage48 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance5.76 kOhms
Coil Current8.33 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5LE
Length22.5 mm
Width15.6 mm
Height19 mm
Maximum Switching Current10 A
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG5LE1448DC G5LN8035B G5LE14DC48NC 374580 G5LE14DC48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?