Reference Only

G4W-1112P-VD-TV8 DC12

General Purpose Relays Power PCB Relay.

Manufacturer:

Mfr Part:
G4W-1112P-VD-TV8 DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating15 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance180 Ohms
Coil Current66.7 mA
Contact MaterialSilver Alloy (Ag)
SeriesG4W
Length30.5 mm
Width19.5 mm
Height30.5 mm
Power Consumption800 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG4W1112PVDTV8DC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?