Reference Only
G4W-1112P-US-TV8 DC6
General Purpose Relays Power PCB Relay.
Datasheet
G4W-1112P-US-TV8 DC6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 15 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 45 Ohms | |
| Coil Current | 133 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G4W | |
| Length | 30.5 mm | |
| Width | 19.5 mm | |
| Height | 30.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G4W-1112P-US-TV8-DC6 G4W1112PUSTV8DC6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative