Reference Only

G4A-1A-PE-DC12

End of Life
General Purpose Relays Power PCB Relay SPST-NO 12VDC PCB

Manufacturer:

Mfr Part:
G4A-1A-PE-DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating20 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance160 Ohms
Coil Current75 mA
Contact MaterialSilver Alloy (Ag)
SeriesG4A
Length30.5 mm
Width15.7 mm
Height26.8 mm
Power Consumption900 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG4A-1A-PEDC12 G4A-1A-P-E-DC12 G4A1APEDC12NC G4A1APEDC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?