Reference Only

G2RL-2-CF-DC5

General Purpose Relays General Purpose Class F Relay.

Manufacturer:

Mfr Part:
G2RL-2-CF-DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil TypeNon-Latching
Coil Resistance62.5 Ohms
Coil Current80 mA
Contact MaterialSilver Nickel (AgNi)
SeriesG2RL
Power Consumption4 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2RL2CF5DC G2RL1060C G2RL2CFDC5BYOMB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?