Reference Only

G2RL-1A-H DC5

General Purpose Relays PCB POWER RELAY.

Manufacturer:

Mfr Part:
G2RL-1A-H DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage440 VAC, 300 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance96 Ohms
Coil Current50 mA
Contact MaterialSilver Alloy (Ag)
SeriesG2RL
Length29 mm
Width12.7 mm
Height15.7 mm
Maximum Switching Current10 A
Power Consumption250 W
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2RL1AHDC5BYOMB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?