Reference Only

G2RL-1A-E-HA DC12

General Purpose Relays Power PCB Relay.

Manufacturer:

Mfr Part:
G2RL-1A-E-HA DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage440 VAC, 300 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance360 Ohms
Coil Current33.3 mA
Contact MaterialSilver Alloy (Ag)
SeriesG2RL
Length29 mm
Width12.7 mm
Height15.7 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2RL-1A-E-HA-DC12 G2RL-1A-E-HADC12BYOMB G2RL1AEHADC12BYOMB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?