Reference Only

G2RL-1-H-DC9

General Purpose Relays Power PCB Relay SPDT 9VDC.

Manufacturer:

Mfr Part:
G2RL-1-H-DC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage9 VDC
Relay Contact Form1 Form A (SPST-NO)
Mounting StyleThrough Hole
Contact MaterialSilver Alloy (Ag)
SeriesG2RL
ComplianceUR, CSA, VDE
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2RL1133B G2RL1H9DC 673685 G2RL1HDC9BYOMB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?