Reference Only

G2RL-1-E DC22

General Purpose Relays SPDT 16A Thru-Hole 22VDC.

Manufacturer:

Mfr Part:
G2RL-1-E DC22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage22 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage440 VAC, 300 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.22 kOhms
Coil Current18 mA
Contact MaterialSilver Alloy (Ag)
SeriesG2RL
Length29 mm
Width12.7 mm
Height15.7 mm
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesGRL1EDC22BYOMB G2RL-1-EDC22BYOMB G2RL1EDC22BYOMB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?