Reference Only

G2RK-1-DC6

General Purpose Relays SPDT 5A Thru-Hole 6VDC 43.5 Ohm.

Manufacturer:

Mfr Part:
G2RK-1-DC6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage6 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TypeDual Coil Latching
SeriesG2R
Power Consumption850 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2RK1DC6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us