Reference Only

G2RG-2A-X DC12

General Purpose Relays .

Manufacturer:

Mfr Part:
G2RG-2A-X DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Capacity
Coil Voltage12 VDC
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Switching Voltage500 VDC
Coil TerminationPC Pin
Coil TypeNon-Latching
Coil Resistance180 Ohms
Coil Current66.6 mA
Contact MaterialSilver
SeriesG2RG-X
Length29 mm
Width13.5 mm
Height29.5 mm
PackagingTray
ComplianceEN/IEC, TUV, UL
Contact Rating8 A
Maximum Switching Current10 A
Power Consumption800 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2RG-2A-X-DC12 G2RG2AXDC12BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?