Reference Only
G2R-1A4-ASI-DC12
End of Life
General Purpose Relays SPST-NO Thru-Hole 8A 12VDC 275 Ohm
Datasheet
G2R-1A4-ASI-DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Through Hole | |
| Coil Type | Non-Latching | |
| Coil Resistance | 275 Ohms | |
| Coil Current | 43.6 mA | |
| Contact Material | Silver Tin Oxide Indium (AgSnOIn) | |
| Series | G2R | |
| Length | 29 mm | |
| Width | 13 mm | |
| Height | 25.5 mm | |
| Power Consumption | 530 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 373111 G2R1A4ASIDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?