Reference Only

G2R-1A-T130 DC48

End of Life
General Purpose Relays SPST-NO 10A 48VDC

Manufacturer:

Mfr Part:
G2R-1A-T130 DC48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage48 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StylePanel Mount
Switching Voltage380 VAC, 125 VDC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance4.17 kOhms
Coil Current11.5 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesG2R
Length45 mm
Width14 mm
Height29.5 mm
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2R1AT130DC48 G2R-1A-T130DC48BYOMI G2R1AT130DC48BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?