Reference Only

G2R-1A-T130 DC24

End of Life
General Purpose Relays Power PCB Relay SPST 10A 24VDC

Manufacturer:

Mfr Part:
G2R-1A-T130 DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact TerminationQuick Connect Terminal
Mounting StylePanel Mount
Coil TerminationQuick Connect Terminal
Coil TypeNon-Latching
Coil Resistance1.1 kOhms
Coil Current21.8 mA
Contact MaterialSilver Alloy (Ag)
SeriesG2R
Length45 mm
Width14 mm
Height29.5 mm
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2R1AT130DC24NC G2R1AT130DC24 G2R-1A-T130DC24BYOMI G2R1AT130DC24BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?