Reference Only

G2R-1A-T130 DC12

End of Life
General Purpose Relays Power PCB Relay SPST 10A 12VDC

Manufacturer:

Mfr Part:
G2R-1A-T130 DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact TerminationQuick Connect Terminal
Mounting StylePanel Mount
Coil TerminationQuick Connect Terminal
Coil TypeNon-Latching
Coil Resistance275 Ohms
Coil Current43.6 mA
Contact MaterialSilver Alloy (Ag)
SeriesG2R
Length45 mm
Width14 mm
Height29.5 mm
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2R1AT130DC12NC G2R1AT130DC12 G2R-1A-T130-DC12-BY-OMI G2R1AT130DC12BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?