Reference Only

G2R-1A-E AC100/(110)

General Purpose Relays SPST-NO 16A ThruHole 100/110VAC 4.6K Ohm.

Manufacturer:

Mfr Part:
G2R-1A-E AC100/(110)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Capacity
Coil Voltage100 VAC to 110 VAC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage380 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance4.6 kOhms
Coil Current10.6 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesG2R
Length29 mm
Width12.6 mm
Height25.5 mm
Power Consumption900 mVA
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2R1AEAC100110 G2R-1A-EAC100/(110)BYOMI G2R1AEAC100110BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?