Reference Only

G2R-1A-DC9

End of Life
General Purpose Relays SPST-NO 10A ThruHole 9VDC

Manufacturer:

Mfr Part:
G2R-1A-DC9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage9 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage380 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesG2R
Length29 mm
Width12.7 mm
Height25.3 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2RN8121F G2R1A9DC 373033 G2R1ADC9BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?