Reference Only

G2R-1A-AC12

End of Life
General Purpose Relays SPST-NO 10A ThruHole 12VAC 65 Ohm

Manufacturer:

Mfr Part:
G2R-1A-AC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VAC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage380 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance65 Ohms
Coil Current75 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesG2R
Length29 mm
Width12.7 mm
Height25.5 mm
Power Consumption900 mVA
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2RN8463M G2R1A12AC 373005 G2R1AAC12BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?