Reference Only

G2R-1-E-T130 DC5

End of Life
General Purpose Relays SPDT 16A 5VDC

Manufacturer:

Mfr Part:
G2R-1-E-T130 DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Capacity
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationQuick Connect
Mounting StylePanel Mount
Switching Voltage380 VAC, 125 VDC
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance47 Ohms
Coil Current106 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesG2R
Length45 mm
Width14 mm
Height29.5 mm
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2R1ET130DC5 G2R-1-E-T130DC5BYOMI G2R1ET130DC5BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?