Reference Only

G2R-1-E-ASI DC48

End of Life
General Purpose Relays SPDT 16A Thru-Hole 48VDC 4.17K Ohm

Manufacturer:

Mfr Part:
G2R-1-E-ASI DC48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage48 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Mounting StyleThrough Hole
Coil TypeNon-Latching
Coil Resistance4.17 kOhms
Coil Current11.5 mA
Contact MaterialSilver Tin Oxide Indium (AgSnOIn)
SeriesG2R
Length29 mm
Width13 mm
Height25.5 mm
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG2RN8341C G2R1EASI48DC 373153 G2R1EASIDC48BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?