Reference Only
FW-10-05-G-D-540-075-ES-A-P
Board to Board & Mezzanine Connectors .
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Samtec | |
Product Category | Board to Board & Mezzanine Connectors | |
Product | Connectors | |
Number of Positions | 10 Position | |
Pitch | 1.27 mm (0.05 in) | |
Number of Rows | 2 Row | |
Termination Style | Solder | |
Mounting Angle | Vertical | |
Stack Height | 21.259 mm | |
Maximum Data Rate | 4 Gbps | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Series | FW-SM | |
Packaging | Tube | |
Mounting Style | PCB Mount | |
Product Type | Board to Board & Mezzanine Connectors | |
Subcategory | Board to Board & Mezzanine Connectors | |
Termination Post Length | 2.952 mm | |
Tradename | Flex Stack |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694040 |
TARIC | 8536693000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | Yes |
REACH Substance Name | Lead (7439-92-1) |
Documents
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---