
FTSH-130-02-L-DV-ES-P
Headers & Wire Housings .
Datasheet
FTSH-130-02-L-DV-ES-P DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Samtec | |
Product Category | Headers & Wire Housings | |
Product | Headers | |
Type | Shrouded | |
Number of Positions | 60 Position | |
Pitch | 1.27 mm (0.05 in) | |
Number of Rows | 2 Row | |
Row Spacing | 1.27 mm (0.05 in) | |
Mounting Style | SMD/SMT | |
Termination Style | Solder | |
Mounting Angle | Straight | |
Contact Gender | Pin (Male) | |
Contact Plating | Gold | |
Mating Post Length | 1.91 mm (0.075 in) | |
Series | FTSH | |
Application | Board-to-Board | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Packaging | Tube | |
Contact Material | Phosphor Bronze | |
Current Rating | 3.4 A | |
Flammability Rating | UL 94 V-0 | |
Housing Color | Black | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694040 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 28 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$6.99 | $195.72 | |
$6.51 | $364.56 | |
$5.38 | $602.56 | |
$4.48 | $2,257.92 | |
$3.63 | $3,659.04 | |
$2.78 | $5,565.56 |
Need more?