Reference Only

FTR-LYAA005V

General Purpose Relays POWER.

Manufacturer:

Mfr Part:
FTR-LYAA005V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeSlim
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating6 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance147 Ohms
Contact MaterialSilver (Ag)
SeriesFTR-LY
PackagingTube
Enclosure TypeSealed
Power Consumption170 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesFTR-LYAA005V-X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,350 / Multiples: 15)
Quantity Unit PriceExt. Price
$3.18$4,293.00
Need more?
Contact Us