Reference Only
FTR-F4GAK005T-KW
Obsolete
General Purpose Relays 250VAC/5A Wd contact gap 1.5mm
Datasheet
FTR-F4GAK005T-KW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | General Purpose Relays | |
| Coil Resistance | 47 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 5 A | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Contact Termination | Solder Pin | |
| Height | 25 mm | |
| Length | 24 mm | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 800 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Series | FTR-F4 | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC, 300 VDC | |
| Type | Compact | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?