Reference Only

FTR-F1CA024R-GW

Obsolete
General Purpose Relays

Manufacturer:

Mfr Part:
FTR-F1CA024R-GW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage24 V
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC, 300 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.1 kOhms
Coil Current8 A
Contact MaterialSilver Tin Oxide (AgSnO) with Gold Plating
SeriesFTR-F1
Length29.3 mm
Width13.1 mm
Height16.8 mm
PackagingTube
Power Consumption530 mW to 550 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?