Reference Only
FTR-F1CA006R-GW
General Purpose Relays .
Datasheet
FTR-F1CA006R-GW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Low Profile | |
| Coil Voltage | 6 V | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 400 VAC, 300 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 68 Ohms | |
| Coil Current | 8 A | |
| Contact Material | Silver Tin Oxide (AgSnO) with Gold Plating | |
| Series | FTR-F1 | |
| Length | 29.3 mm | |
| Width | 13.1 mm | |
| Height | 16.8 mm | |
| Packaging | Tube | |
| Enclosure Type | Flux Proof | |
| Power Consumption | 530 mW to 550 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---