Reference Only

FTR-F1AL009R-GW

General Purpose Relays .

Manufacturer:

Mfr Part:
FTR-F1AL009R-GW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage9 V
Relay Contact Form2 Form A (SPST-NO)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC, 300 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance202 Ohms
Coil Current8 A
Contact MaterialSilver Tin Oxide (AgSnO) with Gold Plating
SeriesFTR-F1
Length29.3 mm
Width13.1 mm
Height16.8 mm
PackagingTube
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 800 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.79$2,232.00
Need more?
Contact Us