Reference Only

FTCSU564

Obsolete
LCD Touch Panels Controller Chip

Manufacturer:

Mfr Part:
FTCSU564

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLCD Touch Panels
StyleController Chip
Size10 mm x 10 mm x 1.7 mm
Operating Supply Voltage5 V
Operating Supply Current1 mA
SeriesFT
PackagingTray
For Use With4 Wire, 5 Wire
Product TypeTouch Panels
SubcategoryDisplays
Touch PanelWith Touch Panel
Part # AliasesFT-CSU564

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?