Reference Only

FTAS00-150A4

LCD Touch Panels Resistive 15 in.

Manufacturer:

Mfr Part:
FTAS00-150A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLCD Touch Panels
StyleFinger, Gloved Finger, Stylus
Size15 in
Insulation Resistance10 MOhms
Operating Supply Voltage5 V
Operating Supply Current1 mA
SeriesFT
For Use With4 Wire
Product TypeTouch Panels
SubcategoryDisplays
Part # AliasesFT-AS00-15A-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.56$8,256.00
Need more?
Contact Us