Reference Only
FTAS00-121A4
LCD Touch Panels Resistive 12.1 in.
Datasheet
FTAS00-121A4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | LCD Touch Panels | |
| Style | Finger, Gloved Finger, Stylus | |
| Size | 12.1 in | |
| Insulation Resistance | 10 MOhms | |
| Operating Supply Voltage | 5 V | |
| Operating Supply Current | 1 mA | |
| Series | FT | |
| Packaging | Bulk | |
| For Use With | 4 Wire | |
| Product Type | Touch Panels | |
| Subcategory | Displays | |
| Touch Panel | With Touch Panel | |
| Part # Aliases | FT-AS00-12.1A-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.34 | $68.34 | |
| $59.61 | $596.10 | |
| $56.79 | $5,679.00 |
Need more?