
FR236RGBWP
LED Lighting Fixtures
Datasheet
FR236RGBWP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lighting Fixtures | |
| Product | LED Modules | |
| Illumination Color | RGB | |
| Number of LEDs | 36 LED | |
| Width | 57 mm | |
| Length | 1.22 m | |
| Housing Material | Aluminum | |
| Height | 29 mm | |
| Housing Color | Black | |
| Mounting Style | Bracket | |
| Power Rating | 48 W | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Viewing Angle | 25 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539310040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?