FR236RGBMP Dialight

FR236RGBMP

LED Lighting Fixtures

Manufacturer:

Mfr Part:
FR236RGBMP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Lighting Fixtures
ProductLED Modules
Illumination ColorRGB
Number of LEDs36 LED
Width57 mm
Length1.22 m
Housing MaterialAluminum
Height29 mm
Housing ColorBlack
Power Rating48 W
Product TypeLED Lighting Fixtures
SubcategoryLED Lighting
Viewing Angle15 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8539310040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?