FR19MP2922L4/AA Amphenol Positronic

FR19MP2922L4/AA

Standard Circular Connector .

Manufacturer:

Mfr Part:
FR19MP2922L4/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions29 Position
Contact GenderPin (Male)
Shell Size19
Mounting StyleWire
Termination StyleCrimp
Contact PlatingGold
IP RatingIP67
ColorBlack
Contact MaterialCopper
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialPolyester, Glass Filled
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?