FR19MF712L0 Amphenol Positronic

FR19MF712L0

Standard Circular Connector .

Manufacturer:

Mfr Part:
FR19MF712L0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderPin (Male)
Shell Size19
Mounting StylePanel
Termination StyleSolder
Contact PlatingGold
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialPolyester
Mating Cycles500 Cycles
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?