Reference Only
FR190001/AA
Obsolete
Standard Circular Connector
Datasheet
FR190001/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Standard Circular Connector | |
| Shell Size | 19 | |
| Mounting Style | In-Line | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?