FR11MJ316LM0 Amphenol Positronic

FR11MJ316LM0

Standard Circular Connector

Manufacturer:

Mfr Part:
FR11MJ316LM0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size11
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
IP RatingIP67
ColorBlack
Contact MaterialCopper
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?