FR01KR16P-W NKK Switches

FR01KR16P-W

Coded Rotary Switches .

Manufacturer:

Mfr Part:
FR01KR16P-W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeReal
ActuatorRotary
Contact Rating100 mA
Mounting StyleThrough Hole
Termination StylePC Pin
SeriesFR01
Dielectric Strength250 VAC
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating DC5 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.28$7.28
$6.81$68.10
$6.68$167.00
$6.56$328.00
$6.49$649.00
$6.36$1,590.00
$6.14$3,070.00
$6.04$6,040.00
Need more?